
ECH-U1H223GB5 | |
|---|---|
DigiKey Part Number | PCF1117TR-ND - Tape & Reel (TR) PCF1117CT-ND - Cut Tape (CT) PCF1117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H223GB5 |
Description | CAP FILM 0.022UF 2% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H223GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H223GX5 | Panasonic Industry | 11.525 | PCF1312CT-ND | 0,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,58580 € | 29,29 € |
| 100 | 0,53780 € | 53,78 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

