Upgrade
Parametric Equivalent
Similar



ECH-U1C472JX5 | |
|---|---|
DigiKey Part Number | PCF1192TR-ND - Tape & Reel (TR) PCF1192CT-ND - Cut Tape (CT) PCF1192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C472JX5 |
Description | CAP FILM 4700PF 5% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C472JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C472GX5 | Panasonic Industry | 49.028 | PCF1173CT-ND | 0,48000 € | Upgrade |
| ECH-U1C472JB5 | Panasonic Industry | 3.269 | PCF1072CT-ND | 0,71000 € | Parametric Equivalent |
| FCP0805C472J-J1 | Cornell Dubilier Knowles | 0 | FCP0805C472J-J1-ND | 0,26430 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19390 € | 19,39 € |
| 500 | 0,15706 € | 78,53 € |
| 1.000 | 0,14565 € | 145,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13029 € | 390,87 € |
| 6.000 | 0,12347 € | 740,82 € |
| 9.000 | 0,12005 € | 1.080,45 € |
| 15.000 | 0,11627 € | 1.744,05 € |
| 21.000 | 0,11405 € | 2.395,05 € |
| 30.000 | 0,11192 € | 3.357,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |




