4700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1C472JB5

DigiKey Part Number
PCF1072TR-ND - Tape & Reel (TR)
PCF1072CT-ND - Cut Tape (CT)
PCF1072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C472JB5
Description
CAP FILM 4700PF 5% 16VDC 0805
Customer Reference
Detailed Description
4700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C472JB5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
11V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1C472JX5Panasonic Industry0PCF1192CT-ND0,47000 €MFR Recommended
LDBCA1470JC5N0KEMET0399-6395-2-ND0,34099 €Direct
In-Stock: 3.269
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45100 €4,51 €
500,34820 €17,41 €
1000,31610 €31,61 €
5000,26218 €131,09 €
1.0000,24551 €245,51 €
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €