Parametric Equivalent
Parametric Equivalent
Similar




AQV214AX | |
|---|---|
DigiKey Part Number | 255-6013-2-ND - Tape & Reel (TR) 255-6013-1-ND - Cut Tape (CT) 255-6013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV214AX |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV214AX Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV214A | Panasonic Industry | 390 | 255-1155-5-ND | 2,97000 € | Parametric Equivalent |
| AQV214AZ | Panasonic Industry | 56 | 255-6014-1-ND | 2,95000 € | Parametric Equivalent |
| AQV214EA | Panasonic Industry | 0 | 255-1420-5-ND | 2,05000 € | Parametric Equivalent |
| AQV214EAX | Panasonic Industry | 1.680 | 255-AQV214EAXCT-ND | 1,81000 € | Parametric Equivalent |
| AQV214EAZ | Panasonic Industry | 970 | 255-3921-1-ND | 1,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,64500 € | 26,45 € |
| 25 | 2,52560 € | 63,14 € |
| 50 | 2,43920 € | 121,96 € |
| 100 | 2,35570 € | 235,57 € |
| 250 | 2,24940 € | 562,35 € |
| 500 | 2,17220 € | 1.086,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09758 € | 2.097,58 € |
| 2.000 | 2,02548 € | 4.050,96 € |
| 3.000 | 1,98443 € | 5.953,29 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |




