



AQV234A | |
|---|---|
DigiKey Part Number | 255-2124-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV234A |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV214A | Panasonic Industry | 390 | 255-1155-5-ND | 2,72000 € | Parametric Equivalent |
| AQV214EAX | Panasonic Industry | 1.680 | 255-AQV214EAXCT-ND | 1,66000 € | Parametric Equivalent |
| AQV214EHA | Panasonic Industry | 512 | 255-1421-5-ND | 1,66000 € | Parametric Equivalent |
| AQV214HAX | Panasonic Industry | 2.148 | 255-5853-1-ND | 2,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,71100 € | 47,11 € |
| 25 | 4,49880 € | 112,47 € |
| 50 | 4,34440 € | 217,22 € |
| 100 | 4,19540 € | 419,54 € |
| 250 | 4,00604 € | 1.001,51 € |
| 500 | 3,86842 € | 1.934,21 € |
| 1.000 | 3,73545 € | 3.735,45 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,40090 € |

