
2SEPC1000MX | |
|---|---|
DigiKey Part Number | P16328-ND |
Manufacturer | |
Manufacturer Product Number | 2SEPC1000MX |
Description | CAP ALUM POLY 1000UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC1000MX Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4SVPC1200M | Panasonic Industry | 586 | P16571CT-ND | 2,00000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,55880 € | 27,94 € |
| 200 | 0,46050 € | 92,10 € |
| 600 | 0,40460 € | 242,76 € |
| 1.000 | 0,38367 € | 383,67 € |
| 2.600 | 0,35144 € | 913,74 € |
| 5.000 | 0,33368 € | 1.668,40 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

