
4SVPC1200M | |
|---|---|
DigiKey Part Number | P16571TR-ND - Tape & Reel (TR) P16571CT-ND - Cut Tape (CT) P16571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPC1200M |
Description | CAP ALUM POLY 1200UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPC1200M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 1200 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,31800 € | 13,18 € |
| 50 | 1,03480 € | 51,74 € |
| 100 | 0,94530 € | 94,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,79413 € | 317,65 € |
| 800 | 0,74361 € | 594,89 € |
| 1.200 | 0,71813 € | 861,76 € |
| 2.000 | 0,68973 € | 1.379,46 € |
| 2.800 | 0,67303 € | 1.884,48 € |
| 4.000 | 0,65691 € | 2.627,64 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

