
20SVPB22M | |
|---|---|
DigiKey Part Number | P122208TR-ND - Tape & Reel (TR) P122208CT-ND - Cut Tape (CT) P122208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPB22M |
Description | CAP ALUM POLY 22UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPB22M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 22 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVPA22M | Panasonic Industry | 28 | P122162CT-ND | 1,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,98200 € | 9,82 € |
| 50 | 0,76220 € | 38,11 € |
| 100 | 0,69270 € | 69,27 € |
| 500 | 0,57322 € | 286,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53561 € | 535,61 € |
| 2.000 | 0,50436 € | 1.008,72 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

