22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVPA22M

DigiKey Part Number
P122162TR-ND - Tape & Reel (TR)
P122162CT-ND - Cut Tape (CT)
P122162DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVPA22M
Description
CAP ALUM POLY 22UF 20% 20V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SVPA22M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
102 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.04 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
22 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
20 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
35mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,87400 €8,74 €
500,67460 €33,73 €
1000,61170 €61,17 €
5000,50332 €251,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46058 €460,58 €
2.0000,43274 €865,48 €
3.0000,41870 €1.256,10 €
5.0000,40304 €2.015,20 €
7.0000,39385 €2.756,95 €
10.0000,38497 €3.849,70 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,63350 €