
20SEP33M | |
|---|---|
DigiKey Part Number | P16309-ND |
Manufacturer | |
Manufacturer Product Number | 20SEP33M |
Description | CAP ALUM POLY 33UF 20% 20V TH |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP33M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 94.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVP33M | Panasonic Industry | 2.699 | P16494CT-ND | 1,42000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,86500 € | 8,65 € |
| 50 | 0,66860 € | 33,43 € |
| 200 | 0,55435 € | 110,87 € |
| 600 | 0,48947 € | 293,68 € |
| 1.000 | 0,46520 € | 465,20 € |
| 2.600 | 0,42782 € | 1.112,33 € |
| 5.000 | 0,40722 € | 2.036,10 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

