
20SVP33M | |
|---|---|
DigiKey Part Number | P16494TR-ND - Tape & Reel (TR) P16494CT-ND - Cut Tape (CT) P16494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVP33M |
Description | CAP ALUM POLY 33UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVP33M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 94.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,91900 € | 9,19 € |
| 50 | 0,71040 € | 35,52 € |
| 100 | 0,64470 € | 64,47 € |
| 500 | 0,53160 € | 265,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48687 € | 486,87 € |
| 2.000 | 0,45782 € | 915,64 € |
| 3.000 | 0,44317 € | 1.329,51 € |
| 5.000 | 0,42684 € | 2.134,20 € |
| 7.000 | 0,41724 € | 2.920,68 € |
| 10.000 | 0,40797 € | 4.079,70 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |




