Parametric Equivalent

16SVT1000MX | |
|---|---|
DigiKey Part Number | 10-16SVT1000MXTR-ND - Tape & Reel (TR) 10-16SVT1000MXCT-ND - Cut Tape (CT) 10-16SVT1000MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVT1000MX |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVT1000MX | Panasonic Industry | 0 | 10-16SVT1000MXCT-ND | 2,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62600 € | 16,26 € |
| 50 | 1,28680 € | 64,34 € |
| 100 | 1,17980 € | 117,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97780 € | 488,90 € |
| 1.000 | 0,92104 € | 921,04 € |
| 1.500 | 0,89241 € | 1.338,62 € |
| 2.500 | 0,86050 € | 2.151,25 € |
| 3.500 | 0,84175 € | 2.946,12 € |
| 5.000 | 0,82365 € | 4.118,25 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |


