
ERJ-1TRQJ1R2U | |
|---|---|
DigiKey Part Number | PT1.2UTR-ND - Tape & Reel (TR) PT1.2UCT-ND - Cut Tape (CT) PT1.2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJ1R2U |
Description | RES 1.2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJ1R2U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TRQF1R2U | Panasonic Industry | 4.314 | PT1.2YCT-ND | 1,02000 € | Parametric Equivalent |
| CRCW25121R20FKEG | Vishay Dale | 13.787 | 541-1.20AFCT-ND | 0,29000 € | Similar |
| CRCW25121R20FKEGHP | Vishay Dale | 27 | 541-1.20RCT-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,30150 € | 30,15 € |
| 250 | 0,26344 € | 65,86 € |
| 500 | 0,23956 € | 119,78 € |
| 1.000 | 0,21927 € | 219,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19113 € | 764,52 € |
| 8.000 | 0,17844 € | 1.427,52 € |
| 12.000 | 0,17192 € | 2.063,04 € |
| 20.000 | 0,16455 € | 3.291,00 € |
| 28.000 | 0,16016 € | 4.484,48 € |
| 40.000 | 0,15587 € | 6.234,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

