
CRCW25121R20FKEG | |
|---|---|
DigiKey Part Number | 541-1.20AFTR-ND - Tape & Reel (TR) 541-1.20AFCT-ND - Cut Tape (CT) 541-1.20AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R20FKEG |
Description | RES SMD 1.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R20FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,08624 € | 21,56 € |
| 500 | 0,07848 € | 39,24 € |
| 1.000 | 0,07233 € | 72,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06488 € | 129,76 € |
| 4.000 | 0,06113 € | 244,52 € |
| 6.000 | 0,05931 € | 355,86 € |
| 10.000 | 0,05733 € | 573,30 € |
| 14.000 | 0,05619 € | 786,66 € |
| 20.000 | 0,05512 € | 1.102,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

