Upgrade
Upgrade
Upgrade
Upgrade

ERJ-14RSJR18U | |
|---|---|
DigiKey Part Number | P.18STR-ND - Tape & Reel (TR) P.18SCT-ND - Cut Tape (CT) P.18SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RSJR18U |
Description | RES 0.18 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RSJR18U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BSFR18U | Panasonic Industry | 8.460 | P17333CT-ND | 0,47000 € | Upgrade |
| ERJ-14BSJR18U | Panasonic Industry | 3.286 | P17341CT-ND | 0,53000 € | Upgrade |
| RCWL1210R180JNEA | Vishay Dale | 0 | RCWL.18LTR-ND | 0,15837 € | Upgrade |
| RMCF1210JTR180 | Stackpole Electronics Inc | 7.454 | 738-RMCF1210JTR180CT-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,20360 € | 20,36 € |
| 250 | 0,17700 € | 44,25 € |
| 500 | 0,16030 € | 80,15 € |
| 1.000 | 0,14612 € | 146,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12331 € | 616,55 € |
| 10.000 | 0,11490 € | 1.149,00 € |
| 15.000 | 0,11058 € | 1.658,70 € |
| 25.000 | 0,10569 € | 2.642,25 € |
| 35.000 | 0,10278 € | 3.597,30 € |
| 50.000 | 0,09994 € | 4.997,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |




