
ERJ-14BSFR18U | |
|---|---|
DigiKey Part Number | P17333TR-ND - Tape & Reel (TR) P17333CT-ND - Cut Tape (CT) P17333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSFR18U |
Description | RES 0.18 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSFR18U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,18320 € | 18,32 € |
| 250 | 0,16272 € | 40,68 € |
| 500 | 0,15084 € | 75,42 € |
| 1.000 | 0,14142 € | 141,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12155 € | 607,75 € |
| 10.000 | 0,11730 € | 1.173,00 € |
| 15.000 | 0,11523 € | 1.728,45 € |
| 25.000 | 0,11299 € | 2.824,75 € |
| 35.000 | 0,11170 € | 3.909,50 € |
| 50.000 | 0,11048 € | 5.524,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

