
ELC-18B6R8L | |
|---|---|
DigiKey Part Number | ELC-18B6R8L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-18B6R8L |
Description | FIXED IND 6.8UH 6.8A 15 MOHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 6.8 A 15mOhm Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | ELC-18B6R8L Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15mOhm |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder (Open) |
Material - Core | Size / Dimension 0.787" Dia (20.00mm) |
Inductance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19R682C | Murata Power Solutions Inc. | 0 | 811-3502-ND | 2,00000 € | Similar |


