6.8 µH Unshielded Wirewound Inductor 6.7 A 11mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19R682C

DigiKey Part Number
811-3502-ND
Manufacturer
Manufacturer Product Number
19R682C
Description
FIXED IND 6.8UH 6.7A 11 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 6.7 A 11mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
19R682C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
11mOhm Max
Mfr
Operating Temperature
-40°C ~ 95°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Vertical Cylinder
Type
Wirewound
Supplier Device Package
Radial Lead
Inductance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.827" (21.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,64500 €16,45 €
251,52200 €38,05 €
801,37888 €110,31 €
1601,30013 €208,02 €
3201,22597 €392,31 €
5601,16923 €654,77 €
1.0401,10961 €1.153,99 €
2.5601,02838 €2.632,65 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,42000 €