Direct
Direct

ECW-U1H223JB5 | |
|---|---|
DigiKey Part Number | PCF1050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECW-U1H223JB5 |
Description | CAP FILM 0.022UF 5% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.063" (1.60mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H223JX5 | Panasonic Industry | 12.767 | PCF1344CT-ND | 0,59000 € | Direct |
| LDECA2220JA0N00 | KEMET | 7.169 | 399-6412-1-ND | 1,18000 € | Direct |



