Similar
Similar
Similar



AN78L06 | |
|---|---|
DigiKey Part Number | AN78L06-ND |
Manufacturer | |
Manufacturer Product Number | AN78L06 |
Description | IC REG LINEAR 6V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Bulk | PSRR 56dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L06ABZ | STMicroelectronics | 4.248 | 497-1010-ND | 0,31000 € | Similar |
| LM78L62ACZ/NOPB | Texas Instruments | 2.521 | 296-39029-ND | 0,86000 € | Similar |
| UA78L06ACLP | Rochester Electronics, LLC | 35.380 | 2156-UA78L06ACLP-ND | 0,95000 € | Similar |
| UA78L06ACLPE3 | Rochester Electronics, LLC | 1.920 | 2156-UA78L06ACLPE3-ND | 0,78000 € | Similar |




