


UA78L06ACLP | |
|---|---|
DigiKey Part Number | 296-11122-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78L06ACLP |
Description | IC REG LINEAR 6.2V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L06ACLP Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 48dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 6.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78L62ACZ/NOPB | Texas Instruments | 2.521 | 296-39029-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,62000 € | 15,50 € |
| 100 | 0,54760 € | 54,76 € |
| 250 | 0,51300 € | 128,25 € |
| 500 | 0,49210 € | 246,05 € |
| 1.000 | 0,47492 € | 474,92 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

