Parametric Equivalent
Parametric Equivalent




AGN200A09Z | |
|---|---|
DigiKey Part Number | 255-3881-2-ND - Tape & Reel (TR) 255-3881-1-ND - Cut Tape (CT) 255-3881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A09Z |
Description | RELAY TELECOM DPDT 1A 9V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200A09Z Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 579 Ohms |
Coil Current 15.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGN200A09 | Panasonic Industry | 0 | 255-4117-5-ND | 4,22420 € | Parametric Equivalent |
| AGN200A09X | Panasonic Industry | 0 | AGN200A09X-ND | 3,33488 € | Parametric Equivalent |
| AGN200S09 | Panasonic Industry | 629 | 255-4115-5-ND | 3,13000 € | Parametric Equivalent |
| AGN200S09Z | Panasonic Industry | 0 | AGN200S09Z-ND | 3,33488 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,49900 € | 44,99 € |
| 25 | 4,29640 € | 107,41 € |
| 50 | 4,14940 € | 207,47 € |
| 100 | 4,00700 € | 400,70 € |
| 250 | 3,82620 € | 956,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,69478 € | 1.847,39 € |
| 1.000 | 3,56777 € | 3.567,77 € |
| 1.500 | 3,49546 € | 5.243,19 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,11050 € |



