



AGN200A09 | |
|---|---|
DigiKey Part Number | 255-4117-5-ND |
Manufacturer | |
Manufacturer Product Number | AGN200A09 |
Description | RELAY TELECOM DPDT 1A 9V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200A09 Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 579 Ohms |
Coil Current 15.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM05GR | TE Connectivity Potter & Brumfield Relays | 0 | PB2161CT-ND | 2,61387 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,22420 € | 211,21 € |
| Unit Price without VAT: | 4,22420 € |
|---|---|
| Unit Price with VAT: | 5,11128 € |


