UC3842ANG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 241
Unit Price: 5,46000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.007
Unit Price: 1,37000 €
Datasheet

Direct


STMicroelectronics
In Stock: 4.026
Unit Price: 0,65000 €
Datasheet

Direct


Texas Instruments
In Stock: 376
Unit Price: 1,51000 €
Datasheet

Direct


Microchip Technology
In Stock: 301
Unit Price: 5,33000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 7.042
Unit Price: 1,54000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.622
Unit Price: 0,74000 €
Datasheet

Direct


Texas Instruments
In Stock: 244
Unit Price: 1,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,70965 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.187
Unit Price: 0,64000 €
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3842ANG

DigiKey Part Number
UC3842ANGOS-ND
Manufacturer
Manufacturer Product Number
UC3842ANG
Description
IC REG CTRLR FLYBK ISO PWM 8-DIP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3842ANG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 330 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

330In Stock
Ships from Rochester Electronics, LLC