Regulator Output DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3843AN

DigiKey Part Number
296-11285-5-ND
Manufacturer
Manufacturer Product Number
UC3843AN
Description
IC REG CTRLR MULT TOPOLOGY 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3843AN Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
0°C ~ 70°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Through Hole
Series
Package / Case
8-DIP (0.300", 7.62mm)
Packaging
Tube
Supplier Device Package
8-PDIP
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,11400 €11,14 €
500,95240 €47,62 €
1000,90220 €90,22 €
2500,84912 €212,28 €
5000,81714 €408,57 €
1.0000,79084 €790,84 €
2.5000,76306 €1.907,65 €
5.0000,74633 €3.731,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,83920 €

Other Suppliers on DigiKey

5.208In Stock
Ships from Rochester Electronics, LLC