SFT1452-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.200
Unit Price: 0,30069 €
Datasheet
N-Channel 250 V 3A (Ta) 1W (Ta), 26W (Tc) Surface Mount DPAK/TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT1452-TL-W

DigiKey Part Number
SFT1452-TL-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT1452-TL-W
Description
MOSFET N-CH 250V 3A DPAK/TP-FA
Customer Reference
Detailed Description
N-Channel 250 V 3A (Ta) 1W (Ta), 26W (Tc) Surface Mount DPAK/TP-FA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
210 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 26W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK/TP-FA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.200In Stock
Ships from Rochester Electronics, LLC