Direct
Similar
Similar
Similar

Category | Current - Peak Pulse (10/1000µs) 11.9A (8/20µs) |
Mfr | Power - Peak Pulse 73W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.5V | Package / Case SC-89, SOT-490 |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZL6V8AXV3T1G | onsemi | 9.009 | NZL6V8AXV3T1GOSCT-ND | 0,39000 € | Direct |
| SP0502BAHTG | Littelfuse Inc. | 58.210 | F2714CT-ND | 1,00000 € | Similar |
| SP0502BAJTG | Littelfuse Inc. | 59.417 | F3158CT-ND | 1,14000 € | Similar |
| SP1305-02HTG | Littelfuse Inc. | 990 | SP1305-02HTGCT-ND | 0,68000 € | Similar |




