
NZL6V8AXV3T1G | |
|---|---|
DigiKey Part Number | NZL6V8AXV3T1GOSTR-ND - Tape & Reel (TR) NZL6V8AXV3T1GOSCT-ND - Cut Tape (CT) NZL6V8AXV3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZL6V8AXV3T1G |
Description | TVS DIODE 4.5VWM 7.9VC SC893 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 7.9V Clamp 11.9A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NZL6V8AXV3T1G Models |
Category | Power - Peak Pulse 73W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.5V | Package / Case SC-89, SOT-490 |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.9A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15090 € | 15,09 € |
| 500 | 0,11262 € | 56,31 € |
| 1.000 | 0,10024 € | 100,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07820 € | 234,60 € |
| 6.000 | 0,07084 € | 425,04 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |




