NZF220DFT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 425.863
Unit Price: 0,43000 €
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 110Ohms, C = 22pF 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZF220DFT1

DigiKey Part Number
NZF220DFT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZF220DFT1
Description
FILTER RC(PI) 110 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 110Ohms, C = 22pF 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
220MHz (Cutoff)
Attenuation Value
-
Resistance - Channel (Ohms)
110
Values
R = 110Ohms, C = 22pF
ESD Protection
Yes
Operating Temperature
-
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.043" (1.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 80.492 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

80.492In Stock
Ships from Rochester Electronics, LLC