


NZF220DFT1G | |
|---|---|
DigiKey Part Number | NZF220DFT1GOSTR-ND - Tape & Reel (TR) NZF220DFT1GOSCT-ND - Cut Tape (CT) NZF220DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZF220DFT1G |
Description | FILTER RC(PI) 110 OHMS ESD SMD |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 110Ohms, C = 22pF 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 110 |
Manufacturer onsemi | Values R = 110Ohms, C = 22pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | ESD Protection Yes |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Technology RC (Pi) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Channels 2 | Height 0.043" (1.09mm) |
Center / Cutoff Frequency 220MHz (Cutoff) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,31800 € | 7,95 € |
| 50 | 0,29900 € | 14,95 € |
| 100 | 0,28120 € | 28,12 € |
| 250 | 0,25928 € | 64,82 € |
| 500 | 0,24390 € | 121,95 € |
| 1.000 | 0,22942 € | 229,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19831 € | 594,93 € |
| 6.000 | 0,18655 € | 1.119,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |











