Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.5W (Ta), 48W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 94mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTD3055-094T4G | onsemi | 24.936 | NTD3055-094T4GOSCT-ND | 1,24000 € | Parametric Equivalent |
| DMN6068LK3-13 | Diodes Incorporated | 0 | DMN6068LK3-13DICT-ND | 0,84000 € | Similar |
| SIHFR024-GE3 | Vishay Siliconix | 2.980 | 742-SIHFR024-GE3CT-ND | 1,16000 € | Similar |
| STD12NF06T4 | STMicroelectronics | 5.250 | 497-3154-1-ND | 1,61000 € | Similar |
| STD16NF06LT4 | STMicroelectronics | 11.930 | 497-4329-1-ND | 1,51000 € | Similar |





