
NTD3055-094T4G | |
|---|---|
DigiKey Part Number | NTD3055-094T4GOSTR-ND - Tape & Reel (TR) NTD3055-094T4GOSCT-ND - Cut Tape (CT) NTD3055-094T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD3055-094T4G |
Description | MOSFET N-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta) 1.5W (Ta), 48W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.5W (Ta), 48W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 94mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHFR024-GE3 | Vishay Siliconix | 2.980 | 742-SIHFR024-GE3CT-ND | 1,17000 € | Similar |
| STD12NF06T4 | STMicroelectronics | 5.250 | 497-3154-1-ND | 1,63000 € | Similar |
| STD16NF06LT4 | STMicroelectronics | 11.925 | 497-4329-1-ND | 1,52000 € | Similar |
| STD16NF06T4 | STMicroelectronics | 10.495 | 497-15667-1-ND | 1,47000 € | Similar |
| TSM900N06CP ROG | Taiwan Semiconductor Corporation | 4.792 | TSM900N06CPROGCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,52110 € | 52,11 € |
| 500 | 0,40694 € | 203,47 € |
| 1.000 | 0,37016 € | 370,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30875 € | 771,88 € |
| 5.000 | 0,28576 € | 1.428,80 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |




