Direct
Similar

NCV8402STT3G | |
|---|---|
DigiKey Part Number | NCV8402STT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8402STT3G |
Description | IC DVR LOW SIDE SOT-223-4 |
Customer Reference | |
Detailed Description | Power Switch/Driver 2A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8402STT3G Models |
Category | Input Type Non-Inverting |
Mfr | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Number of Outputs 1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-223 (TO-261) |
Current - Output (Max) 2A | Package / Case |
Rds On (Typ) 165mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8402ASTT3G | onsemi | 20.377 | NCV8402ASTT3GOSCT-ND | 0,71000 € | Direct |
| ZXMN4A06GTA | Diodes Incorporated | 16.365 | ZXMN4A06GCT-ND | 1,50000 € | Similar |



