
ZXMN4A06GTA | |
|---|---|
DigiKey Part Number | ZXMN4A06GTR-ND - Tape & Reel (TR) ZXMN4A06GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMN4A06GTA |
Description | MOSFET N-CH 40V 5A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN4A06GTA Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 40 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8402ASTT1G | onsemi | 86.038 | NCV8402ASTT1GOSCT-ND | 0,72000 € | Similar |
| NCV8402ASTT3G | onsemi | 17.861 | NCV8402ASTT3GOSCT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,95900 € | 9,59 € |
| 100 | 0,64100 € | 64,10 € |
| 500 | 0,50476 € | 252,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46090 € | 460,90 € |
| 2.000 | 0,42402 € | 848,04 € |
| 3.000 | 0,40523 € | 1.215,69 € |
| 5.000 | 0,38411 € | 1.920,55 € |
| 7.000 | 0,37161 € | 2.601,27 € |
| 10.000 | 0,35947 € | 3.594,70 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |










