Similar
Similar
Similar
Similar
Similar
Similar



NCV4274ADS50G | |
|---|---|
DigiKey Part Number | NCV4274ADS50GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV4274ADS50G |
Description | IC REG LINEAR 5V 400MA D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV4274ADS50G Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 35 mA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package D2PAK |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD450M5FP2-CZE2 | Rohm Semiconductor | 699 | BD450M5FP2-CZE2CT-ND | 1,56000 € | Similar |
| LM2931AS-5.0/NOPB | Texas Instruments | 316 | LM2931AS-5.0/NOPB-ND | 2,14000 € | Similar |
| LM2931ASX-5.0/NOPB | Texas Instruments | 3.431 | LM2931ASX-5.0/NOPBCT-ND | 2,03000 € | Similar |
| LM2931S-5.0/NOPB | Texas Instruments | 642 | LM2931S-5.0/NOPB-ND | 2,03000 € | Similar |
| LM340S-5.0/NOPB | Texas Instruments | 4.304 | LM340S-5.0/NOPB-ND | 1,79000 € | Similar |




