


BD450M5FP2-CZE2 | |
|---|---|
DigiKey Part Number | BD450M5FP2-CZE2TR-ND - Tape & Reel (TR) BD450M5FP2-CZE2CT-ND - Cut Tape (CT) BD450M5FP2-CZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450M5FP2-CZE2 |
Description | IC REG LINEAR 5V 500MA TO263-3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3F |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 175 µA |
Series | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Thermal Shutdown |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263-3F |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4275CDS50R4G | onsemi | 734 | NCV4275CDS50R4GOSCT-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14900 € | 11,49 € |
| 25 | 1,04520 € | 26,13 € |
| 100 | 0,93080 € | 93,08 € |
| 250 | 0,87636 € | 219,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84354 € | 421,77 € |
| 1.000 | 0,81653 € | 816,53 € |
| 1.500 | 0,80300 € | 1.204,50 € |
| 2.500 | 0,78801 € | 1.970,02 € |
| 3.500 | 0,77925 € | 2.727,38 € |
| 5.000 | 0,77083 € | 3.854,15 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

