Similar
Similar
Similar
Similar
Similar



NCP512SQ28T2G | |
|---|---|
DigiKey Part Number | NCP512SQ28T2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP512SQ28T2G |
Description | IC REG LINEAR 2.8V 80MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP512SQ28T2G Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage Dropout (Max) 0.3V @ 80mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP163ASN280T1G | onsemi | 0 | NCP163ASN280T1GOSCT-ND | 0,33000 € | Similar |
| AP2125KS-2.8TRG1 | Diodes Incorporated | 5.980 | 31-AP2125KS-2.8TRG1CT-ND | 0,20000 € | Similar |
| LM317LM/NOPB | Texas Instruments | 0 | LM317LM/NOPB-ND | 0,88000 € | Similar |
| TLV70028DCKR | Texas Instruments | 17.660 | 296-39279-1-ND | 0,20000 € | Similar |
| TLV70028DCKT | Texas Instruments | 1.942 | 296-25271-1-ND | 0,82000 € | Similar |





