


TLV70028DCKR | |
|---|---|
DigiKey Part Number | 296-39279-2-ND - Tape & Reel (TR) 296-39279-1-ND - Cut Tape (CT) 296-39279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70028DCKR |
Description | IC REG LINEAR 2.8V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70028DCKR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12080 € | 3,02 € |
| 100 | 0,10310 € | 10,31 € |
| 250 | 0,09472 € | 23,68 € |
| 500 | 0,08968 € | 44,84 € |
| 1.000 | 0,08553 € | 85,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08040 € | 241,20 € |
| 6.000 | 0,07789 € | 467,34 € |
| 9.000 | 0,07663 € | 689,67 € |
| 15.000 | 0,07524 € | 1.128,60 € |
| 21.000 | 0,07442 € | 1.562,82 € |
| 30.000 | 0,07364 € | 2.209,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |



