NB7L111MMN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 25
Unit Price: 48,92000 €
Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:10 5.5 GHz 52-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7L111MMN

DigiKey Part Number
NB7L111MMN-ND
Manufacturer
Manufacturer Product Number
NB7L111MMN
Description
IC CLK BUFFER 2:10 5.5GHZ 52QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:10 5.5 GHz 52-VFQFN Exposed Pad
EDA/CAD Models
NB7L111MMN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer, Data
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Output
CML
Frequency - Max
5.5 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 735 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

735In Stock
Ships from Rochester Electronics, LLC