Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:10 5.5 GHz 52-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7L111MMNR2G

DigiKey Part Number
NB7L111MMNR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB7L111MMNR2G
Description
IC CLK BUFFER 2:10 5.5GHZ 52QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:10 5.5 GHz 52-VFQFN Exposed Pad
EDA/CAD Models
NB7L111MMNR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CML
Manufacturer
onsemi
Frequency - Max
5.5 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 3.465V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer, Data
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
52-VFQFN Exposed Pad
Ratio - Input:Output
2:10
Supplier Device Package
52-QFN (8x8)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 25 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

25In Stock
Ships from Rochester Electronics, LLC