NB4L16MMNR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.533
Unit Price: 10,28000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 5Gbps 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB4L16MMNR2

DigiKey Part Number
NB4L16MMNR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB4L16MMNR2
Description
IC XLTR MS UNIDIR 16-QFN
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 5Gbps 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NB4L16MMNR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
CML
Manufacturer
onsemi
Output Type
Differential
Packaging
Tape & Reel (TR)
Data Rate
5Gbps
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Mixed Signal
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
16-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
16-QFN (3x3)
Channels per Circuit
1
Base Product Number
Input Signal
CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB4L16MMNR2Gonsemi2.533488-NB4L16MMNR2GCT-ND10,28000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types