
NB4L16MMNR2G | |
|---|---|
DigiKey Part Number | 488-NB4L16MMNR2GTR-ND - Tape & Reel (TR) 488-NB4L16MMNR2GCT-ND - Cut Tape (CT) 488-NB4L16MMNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4L16MMNR2G |
Description | IC XLTR MS UNIDIR 16-QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 5Gbps 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB4L16MMNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output Signal | CML | |
Output Type | Differential | |
Data Rate | 5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 € | 10,02 € |
| 10 | 7,85400 € | 78,54 € |
| 25 | 7,31360 € | 182,84 € |
| 100 | 6,71970 € | 671,97 € |
| 250 | 6,43652 € | 1.609,13 € |
| 500 | 6,26594 € | 3.132,97 € |
| 1.000 | 6,12548 € | 6.125,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,95204 € | 17.856,12 € |
| Unit Price without VAT: | 10,02000 € |
|---|---|
| Unit Price with VAT: | 12,12420 € |

