Similar
Similar
Similar
Similar
Similar
Similar
Similar

MR852 | |
|---|---|
DigiKey Part Number | MR852-ND |
Manufacturer | |
Manufacturer Product Number | MR852 |
Description | DIODE STANDARD 200V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MR852 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5402G | onsemi | 8.422 | 1N5402GOS-ND | 0,50000 € | Similar |
| EGP30D | onsemi | 5.977 | EGP30DCT-ND | 1,13000 € | Similar |
| 1N5402-G | Comchip Technology | 0 | 1N5402-G-ND | 0,09603 € | Similar |
| BY251P-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BY251P-E3/73-ND | 0,27190 € | Similar |
| BY397 | Diotec Semiconductor | 1.034 | 4878-BY397CT-ND | 0,30000 € | Similar |








