
BY397 | |
|---|---|
DigiKey Part Number | 4878-BY397CT-ND - Cut Tape (CT) 4878-BY397TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY397 |
Description | DIODE STANDARD 200V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY397 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,11570 € | 11,57 € |
| 500 | 0,08578 € | 42,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,04955 € | 84,23 € |
| 3.400 | 0,04518 € | 153,61 € |
| 5.100 | 0,04369 € | 222,82 € |
| 8.500 | 0,04352 € | 369,92 € |
| 11.900 | 0,04336 € | 515,98 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

