



MC33761SNT1-050G | |
|---|---|
DigiKey Part Number | 488-MC33761SNT1-050GTR-ND - Tape & Reel (TR) 488-MC33761SNT1-050GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC33761SNT1-050G |
Description | IC REG LINEAR 5V 80MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33761SNT1-050G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Antisaturation, Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.25V @ 80mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP163ASN500T1G | onsemi | 6.758 | 488-NCP163ASN500T1GCT-ND | 0,33000 € | Similar |
| LM317LM/NOPB | Texas Instruments | 8.431 | LM317LM/NOPB-ND | 0,96000 € | Similar |
| S-1200B50-M5T1U | ABLIC Inc. | 1.076 | 1662-2510-1-ND | 0,80000 € | Similar |
| S-814A50AMC-BDOT2U | ABLIC Inc. | 0 | 1662-1975-2-ND | 0,27224 € | Similar |
| S-L2980A50MC-TF-U | ABLIC Inc. | 0 | 1662-2093-2-ND | 0,42014 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42000 € | 10,50 € |
| 100 | 0,36820 € | 36,82 € |
| 250 | 0,34348 € | 85,87 € |
| 500 | 0,32856 € | 164,28 € |
| 1.000 | 0,31628 € | 316,28 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

