



NCP163ASN500T1G | |
|---|---|
DigiKey Part Number | 488-NCP163ASN500T1GTR-ND - Tape & Reel (TR) 488-NCP163ASN500T1GCT-ND - Cut Tape (CT) 488-NCP163ASN500T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163ASN500T1G |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | PSRR 91dB ~ 60dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20440 € | 5,11 € |
| 100 | 0,17650 € | 17,65 € |
| 250 | 0,16324 € | 40,81 € |
| 500 | 0,15522 € | 77,61 € |
| 1.000 | 0,14865 € | 148,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13641 € | 409,23 € |
| 6.000 | 0,13255 € | 795,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |





