Similar



MC10LVEP16DTG | |
|---|---|
DigiKey Part Number | MC10LVEP16DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10LVEP16DTG |
Description | IC DIFFERENT RX/DRVR 8-TSSOP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10LVEP16DTG Models |
Category | Supply Voltage 2.375V ~ 3.8V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-TSSOP |
Logic Type Differential Receiver/Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP16DTG | Rochester Electronics, LLC | 17.397 | 2156-MC100LVEP16DTG-OS-ND | 7,65000 € | Similar |


