Differential Receiver/Driver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Receiver/Driver IC 8-TSSOP
8-MSOP

MC100LVEP16DTG

DigiKey Part Number
MC100LVEP16DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEP16DTG
Description
IC DIFFERENT RX/DRVR 8-TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP16DTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supply Voltage
2.375V ~ 3.8V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
8-TSSOP
Logic Type
Differential Receiver/Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,65000 €7,65 €
105,94700 €59,47 €
255,52160 €138,04 €
1005,05370 €505,37 €
3004,79273 €1.437,82 €
5004,69624 €2.348,12 €
1.0004,58564 €4.585,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,65000 €
Unit Price with VAT:9,25650 €

Other Suppliers on DigiKey

17.253In Stock
Ships from Rochester Electronics, LLC