Direct
Similar

MBR120VLSFT1H | |
|---|---|
DigiKey Part Number | MBR120VLSFT1H-ND |
Manufacturer | |
Manufacturer Product Number | MBR120VLSFT1H |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
EDA/CAD Models | MBR120VLSFT1H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 20 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 340 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR120VLSFT1G | onsemi | 0 | MBR120VLSFT1GOSCT-ND | 0,52000 € | Direct |
| CDBW0520L-HF | Comchip Technology | 0 | CDBW0520L-HF-ND | 0,08040 € | Similar |
| SL02-GS18 | Vishay General Semiconductor - Diodes Division | 0 | SL02-GS18-ND | 0,09561 € | Similar |




