
CDBW0520L-HF | |
|---|---|
DigiKey Part Number | CDBW0520L-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBW0520L-HF |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBW0520L-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08040 € | 241,20 € |
| 6.000 | 0,07286 € | 437,16 € |
| 9.000 | 0,06902 € | 621,18 € |
| 15.000 | 0,06544 € | 981,60 € |
| Unit Price without VAT: | 0,08040 € |
|---|---|
| Unit Price with VAT: | 0,09728 € |

